5 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-5.000MHZ-L4Q-T

DigiKey Part Number
535-9897-2-ND - Tape & Reel (TR)
535-9897-1-ND - Cut Tape (CT)
535-9897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-5.000MHZ-L4Q-T
Description
CRYSTAL 5.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-5.000MHZ-L4Q-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
5 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±100ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.18500€1.85
25€0.17560€4.39
50€0.16820€8.41
100€0.16120€16.12
250€0.15248€38.12
500€0.14614€73.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.13960€139.60
2.000€0.13382€267.64
3.000€0.13055€391.65
5.000€0.12655€632.75
7.000€0.12398€867.86
10.000€0.12131€1,213.10
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200