Similar
Similar



ABLS-4.096MHZ-K4T | |
|---|---|
DigiKey Part Number | 535-9931-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS-4.096MHZ-K4T |
Description | CRYSTAL 4.0960MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.096MHZ-K4T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.096 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-4.096MHZ-L4Q-T | Abracon LLC | 1.033 | 535-9895-1-ND | €0.21000 | Similar |
| ABLS2-4.096MHZ-D4Y-T | Abracon LLC | 4.428 | 535-9858-1-ND | €0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21631 | €216.31 |
| Unit Price without VAT: | €0.21631 |
|---|---|
| Unit Price with VAT: | €0.25957 |



