Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



ABLS-18.432MHZ-B-4-Y-T | |
|---|---|
DigiKey Part Number | 535-15009-2-ND - Tape & Reel (TR) 535-15009-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABLS-18.432MHZ-B-4-Y-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-18.432MHZ-20-B-4-Y-T | Abracon LLC | 0 | 535-14886-2-ND | €0.13960 | Similar |
| ABLS-18.432MHZ-D4Y-T | Abracon LLC | 415 | 535-ABLS-18.432MHZ-D4Y-TCT-ND | €0.21000 | Parametric Equivalent |
| ABLS2-18.432MHZ-D4Y-T | Abracon LLC | 0 | 535-9877-1-ND | €0.27000 | Parametric Equivalent |
| ABLS3-18.432MHZ-D4Y-T | Abracon LLC | 1.234 | 535-10858-1-ND | €0.50000 | Parametric Equivalent |
| LP184F33CDT | CTS-Frequency Controls | 0 | LP184F33CDT-ND | €0.23920 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13960 | €139.60 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |





