


ABLS-15.000MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10224-2-ND - Tape & Reel (TR) 535-10224-1-ND - Cut Tape (CT) 535-10224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-15.000MHZ-B4-T |
Description | CRYSTAL 15.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-15.000MHZ-B4-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 15 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.18400 | €1.84 |
| 25 | €0.17480 | €4.37 |
| 50 | €0.16760 | €8.38 |
| 100 | €0.16060 | €16.06 |
| 250 | €0.15188 | €37.97 |
| 500 | €0.14562 | €72.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13960 | €139.60 |
| 2.000 | €0.13382 | €267.64 |
| 3.000 | €0.13055 | €391.65 |
| 5.000 | €0.12655 | €632.75 |
| 7.000 | €0.12398 | €867.86 |
| 10.000 | €0.12131 | €1,213.10 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

