
ABLS-12.288MHZ-D4-T | |
|---|---|
DigiKey Part Number | 535-ABLS-12.288MHZ-D4-TTR-ND - Tape & Reel (TR) 535-ABLS-12.288MHZ-D4-TCT-ND - Cut Tape (CT) 535-ABLS-12.288MHZ-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-12.288MHZ-D4-T |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-12.288MHZ-D4-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.45200 | €4.52 |
| 25 | €0.42760 | €10.69 |
| 50 | €0.41000 | €20.50 |
| 100 | €0.39310 | €39.31 |
| 250 | €0.37176 | €92.94 |
| 500 | €0.35634 | €178.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34161 | €341.61 |
| 2.000 | €0.32748 | €654.96 |
| 3.000 | €0.31949 | €958.47 |
| 5.000 | €0.30971 | €1,548.55 |
| 7.000 | €0.30343 | €2,124.01 |
| 10.000 | €0.29691 | €2,969.10 |
| 12.000 | €0.29364 | €3,523.68 |
| 24.000 | €0.28152 | €6,756.48 |
| 25.000 | €0.28082 | €7,020.50 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

