Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



ABLS-10.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-15000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS-10.000MHZ-B4Y-T |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-10.000MHZ-B4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-10.000MHZ-D-3-Y-T | Abracon LLC | 0 | ABLS-10.000MHZ-D-3-Y-T-ND | €0.13960 | Parametric Equivalent |
| ABLS-10.000MHZ-D4Y-T | Abracon LLC | 907 | 535-ABLS-10.000MHZ-D4Y-TCT-ND | €0.21000 | Parametric Equivalent |
| ABLS2-10.000MHZ-D4Y-T | Abracon LLC | 165.515 | 535-9867-1-ND | €0.25000 | Parametric Equivalent |
| ABLS3-10.000MHZ-D4Y-T | Abracon LLC | 679 | 535-10848-1-ND | €0.50000 | Parametric Equivalent |
| 9C-10.000MAAJ-T | TXC CORPORATION | 0 | 887-1050-2-ND | €0.19228 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12766 | €127.66 |
| Unit Price without VAT: | €0.12766 |
|---|---|
| Unit Price with VAT: | €0.15319 |






