Parametric Equivalent

AB308-8.000MHZ-18-D | |
|---|---|
DigiKey Part Number | 535-AB308-8.000MHZ-18-D-ND |
Manufacturer | |
Manufacturer Product Number | AB308-8.000MHZ-18-D |
Description | XTAL 3 X 8 CYLINDRICAL CAN 8MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.118" Dia x 0.315" L (3.00mm x 8.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.323" (8.20mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB308-8.000MHZ-18 | Abracon LLC | 0 | 535-AB308-8.000MHZ-18-ND | €0.50739 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.50739 | €507.39 |
| Unit Price without VAT: | €0.50739 |
|---|---|
| Unit Price with VAT: | €0.60887 |


