


AB26TRQ-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-12051-2-ND - Tape & Reel (TR) 535-12051-1-ND - Cut Tape (CT) 535-12051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB26TRQ-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB26TRQ-32.768KHZ-T Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.055" Dia x 0.205" L (1.40mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.058" (1.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.65300 | €6.53 |
| 25 | €0.61760 | €15.44 |
| 50 | €0.59200 | €29.60 |
| 100 | €0.56760 | €56.76 |
| 250 | €0.53672 | €134.18 |
| 500 | €0.51452 | €257.26 |
| 1.000 | €0.49324 | €493.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.48281 | €965.62 |
| 4.000 | €0.46286 | €1,851.44 |
| 6.000 | €0.45158 | €2,709.48 |
| 10.000 | €0.43777 | €4,377.70 |
| 14.000 | €0.42891 | €6,004.74 |
| 20.000 | €0.41972 | €8,394.40 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |











