2 MHz ±50ppm Crystal 18pF 550 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 MHz ±50ppm Crystal 18pF 550 Ohms HC-49/U
Abracon: Who We Are Today

AB-2.000MHZ

DigiKey Part Number
AB-2.000MHZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AB-2.000MHZ
Description
CRYSTAL 2.0000MHZ 18PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 MHz ±50ppm Crystal 18pF 550 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
2 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
550 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/U
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 700 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.80204€802.04
Manufacturers Standard Package
Unit Price without VAT:€0.80204
Unit Price with VAT:€0.96245

Other Suppliers on DigiKey

700In Stock
Ships from WEC