
S-93A86BD0A-T8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-93A86BD0A-T8T2U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93A86BD0A-T8T2U3 |
Description | IC EEPROM 16KBIT MICRWIRE 8TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 1K x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.31989 | €1,279.56 |
| 8.000 | €0.31264 | €2,501.12 |
| 12.000 | €0.30900 | €3,708.00 |
| 20.000 | €0.30498 | €6,099.60 |
| 28.000 | €0.30262 | €8,473.36 |
| Unit Price without VAT: | €0.31989 |
|---|---|
| Unit Price with VAT: | €0.38387 |

