


S-93A66BD0A-A8T1U3 | |
|---|---|
DigiKey Part Number | 1662-S-93A66BD0A-A8T1U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93A66BD0A-A8T1U3 |
Description | IC EEPROM 4KBIT MICROWIRE HSNT8A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz HSNT-8-A |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package HSNT-8-A |
Memory Organization 256 x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.29782 | €1,489.10 |
| 10.000 | €0.29135 | €2,913.50 |
| 15.000 | €0.28811 | €4,321.65 |
| 25.000 | €0.28452 | €7,113.00 |
| Unit Price without VAT: | €0.29782 |
|---|---|
| Unit Price with VAT: | €0.35738 |

