EEPROM Memory IC 2Kbit Microwire 2 MHz HSNT-8-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit Microwire 2 MHz HSNT-8-A
S-5852ABCAC-A8T1U4

S-93A56BD0A-A8T1U3

DigiKey Part Number
1662-S-93A56BD0A-A8T1U3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-93A56BD0A-A8T1U3
Description
IC EEPROM 2KBIT MICROWIRE HSNT8A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz HSNT-8-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
4ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
HSNT-8-A
Memory Organization
128 x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.30627€1,531.35
Manufacturers Standard Package
Unit Price without VAT:€0.30627
Unit Price with VAT:€0.36752