


S-85S0PD28-I8T1U | |
|---|---|
DigiKey Part Number | 1662-S-85S0PD28-I8T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-85S0PD28-I8T1U |
Description | IC REG BUCK 2.8V 50MA SNT-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 50mA 8-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 2.2V |
Mfr | Voltage - Input (Max) 5.5V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SNT-8A |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.77328 | €3,866.40 |
| 10.000 | €0.75918 | €7,591.80 |
| Unit Price without VAT: | €0.77328 |
|---|---|
| Unit Price with VAT: | €0.92794 |

