Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B
S-82D1AAD-A8T2U7

S-82S1AAA-A8T2U

DigiKey Part Number
1662-S-82S1AAA-A8T2UTR-ND - Tape & Reel (TR)
1662-S-82S1AAA-A8T2UCT-ND - Cut Tape (CT)
1662-S-82S1AAA-A8T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82S1AAA-A8T2U
Description
BATTERY PROTECTION IC FOR 1 CELL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Fault Protection
Over Current, Short Circuit
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, Flat Leads Exposed Pad
Function
Battery Protection
Supplier Device Package
HSNT-8-B
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.34000€2.34
10€1.74300€17.43
25€1.59400€39.85
100€1.43020€143.02
250€1.35208€338.02
500€1.32244€661.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€1.20069€6,003.45
Manufacturers Standard Package
Unit Price without VAT:€2.34000
Unit Price with VAT:€2.80800