


S-82B2BAA-A8T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-82B2BAA-A8T2U7TR-ND - Tape & Reel (TR) 1662-S-82B2BAA-A8T2U7CT-ND - Cut Tape (CT) 1662-S-82B2BAA-A8T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82B2BAA-A8T2U7 |
Description | BATTERY PROTECTION IC FOR 2-SERI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer HSNT-8-B |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, Flat Leads Exposed Pad |
Function Battery Protection | Supplier Device Package HSNT-8-B |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-82A2AAA-A8T2U7 | ABLIC Inc. | 3.035 | 1662-S-82A2AAA-A8T2U7CT-ND | €2.34000 | Parametric Equivalent |
| S-82A2BAA-A8T2U7 | ABLIC Inc. | 2.718 | 1662-S-82A2BAA-A8T2U7CT-ND | €2.55000 | Parametric Equivalent |
| S-82B2AAA-A8T2U7 | ABLIC Inc. | 4.429 | 1662-S-82B2AAA-A8T2U7CT-ND | €2.03000 | Parametric Equivalent |
| S-82B2BAA-A8T2U7 | ABLIC Inc. | 75 | 1662-S-82B2BAA-A8T2U7CT-ND | €2.25000 | Parametric Equivalent |
| S-82R1AAA-A8T2U | ABLIC Inc. | 100 | 1662-S-82R1AAA-A8T2UCT-ND | €2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.25000 | €2.25 |
| 10 | €1.67300 | €16.73 |
| 25 | €1.52960 | €38.24 |
| 100 | €1.37130 | €137.13 |
| 250 | €1.29588 | €323.97 |
| 500 | €1.26522 | €632.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.11624 | €5,581.20 |
| Unit Price without VAT: | €2.25000 |
|---|---|
| Unit Price with VAT: | €2.70000 |

