Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-82A1AAK-I6T1U

DigiKey Part Number
1662-S-82A1AAK-I6T1UTR-ND - Tape & Reel (TR)
1662-S-82A1AAK-I6T1UCT-ND - Cut Tape (CT)
1662-S-82A1AAK-I6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82A1AAK-I6T1U
Description
LITHIUM-ION BATTERY PROTECTION I
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Fault Protection
Over Current
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, Flat Leads
Function
Battery Protection
Supplier Device Package
SNT-6A
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.14000€1.14
10€0.82600€8.26
25€0.74840€18.71
100€0.66280€66.28
250€0.62196€155.49
500€0.59730€298.65
1.000€0.58776€587.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.54270€2,713.50
10.000€0.53208€5,320.80
15.000€0.52676€7,901.40
Manufacturers Standard Package
Unit Price without VAT:€1.14000
Unit Price with VAT:€1.36800