
S-8264AAK-T8T1U | |
|---|---|
DigiKey Part Number | S-8264AAK-T8T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8264AAK-T8T1U |
Description | IC BATT PROT LI-ION 2-4CL SNT-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SNT-8A |
Datasheet | Datasheet |
Category | Number of Cells 2 ~ 4 |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, Flat Leads |
Function Battery Protection | Supplier Device Package SNT-8A |
Battery Chemistry Lithium Ion | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.96724 | €3,868.96 |
| Unit Price without VAT: | €0.96724 |
|---|---|
| Unit Price with VAT: | €1.16069 |

