Battery Battery Protection IC Lithium Ion SNT-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8264AAE-I8T1U

DigiKey Part Number
S-8264AAE-I8T1U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8264AAE-I8T1U
Description
IC BATT PROT LI-ION 2-4CL SNT-8A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion SNT-8A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
2 ~ 4
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, Flat Leads
Function
Battery Protection
Supplier Device Package
SNT-8A
Battery Chemistry
Lithium Ion
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.96724€4,836.20
Manufacturers Standard Package
Unit Price without VAT:€0.96724
Unit Price with VAT:€1.16069