


S-8244AAYPH-CEYTFU | |
|---|---|
DigiKey Part Number | 1662-S-8244AAYPH-CEYTFUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8244AAYPH-CEYTFU |
Description | S-8244AAYPH-CEYTFU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SNT-8A |
Datasheet | Datasheet |
Category | Number of Cells 1 ~ 4 |
Mfr | Fault Protection Over Voltage |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, Flat Leads |
Function Battery Protection | Supplier Device Package SNT-8A |
Battery Chemistry Lithium Ion |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.80756 | €4,037.80 |
| Unit Price without VAT: | €0.80756 |
|---|---|
| Unit Price with VAT: | €0.96907 |

