
S-8225BAJ-TCT1U | |
|---|---|
DigiKey Part Number | 1662-S-8225BAJ-TCT1UTR-ND - Tape & Reel (TR) 1662-S-8225BAJ-TCT1UCT-ND - Cut Tape (CT) 1662-S-8225BAJ-TCT1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8225BAJ-TCT1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Cells 3 ~ 5 |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 16-TSSOP |
Function Battery Monitor | Base Product Number |
Battery Chemistry Lithium Ion |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.35000 | €3.35 |
| 10 | €2.53000 | €25.30 |
| 25 | €2.32480 | €58.12 |
| 100 | €2.09880 | €209.88 |
| 250 | €1.99116 | €497.79 |
| 500 | €1.97782 | €988.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.74037 | €6,961.48 |
| Unit Price without VAT: | €3.35000 |
|---|---|
| Unit Price with VAT: | €4.02000 |

