Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8223AAF-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8223AAF-I6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8223AAF-I6T1U |
Description | S-8223AAF-I6T1U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SNT-6A |
Datasheet | Datasheet |
Category | Battery Chemistry Lithium Ion |
Mfr | Number of Cells 2 ~ 3 |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Function Battery Protection | Supplier Device Package SNT-6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-8213AAB-I6T1U | ABLIC Inc. | 0 | S-8213AAB-I6T1U-ND | €2.64024 | Parametric Equivalent |
| S-8213AAC-I6T1U | ABLIC Inc. | 0 | S-8213AAC-I6T1U-ND | €2.64024 | Parametric Equivalent |
| S-8213AAD-I6T1U | ABLIC Inc. | 0 | S-8213AAD-I6T1U-ND | €2.64024 | Parametric Equivalent |
| S-8213AAE-I6T1U | ABLIC Inc. | 0 | S-8213AAE-I6T1U-ND | €2.64024 | Parametric Equivalent |
| S-8213AAF-I6T1U | ABLIC Inc. | 0 | S-8213AAF-I6T1U-ND | €2.64024 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.87166 | €4,358.30 |
| Unit Price without VAT: | €0.87166 |
|---|---|
| Unit Price with VAT: | €1.04599 |


