
S-8209ABF-I8T1U | |
|---|---|
DigiKey Part Number | S-8209ABF-I8T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8209ABF-I8T1U |
Description | IC BATT MFUNC LI-ION SNT-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer SNT-8A |
Datasheet | Datasheet |
EDA/CAD Models | S-8209ABF-I8T1U Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SMD, Flat Leads |
Part Status Active | Supplier Device Package SNT-8A |
Function Multi-Function Controller | Base Product Number |
Battery Chemistry Lithium Ion/Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.76310 | €3,815.50 |
| 10.000 | €0.74915 | €7,491.50 |
| Unit Price without VAT: | €0.76310 |
|---|---|
| Unit Price with VAT: | €0.91572 |

