


S-818A30AUC-BGKT2G | |
|---|---|
DigiKey Part Number | S-818A30AUC-BGKT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-818A30AUC-BGKT2G |
Description | IC REG LINEAR 3V 200MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 nA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 45dB (100Hz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.44V @ 60mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.48820 | €488.20 |
| Unit Price without VAT: | €0.48820 |
|---|---|
| Unit Price with VAT: | €0.58584 |

