Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-817B30AUA-CWTT2U

DigiKey Part Number
1662-1992-2-ND - Tape & Reel (TR)
1662-1992-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-817B30AUA-CWTT2U
Description
IC REG LINEAR 3V 50MA SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
3V
Mfr
Voltage Dropout (Max)
0.41V @ 10mA
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Quiescent (Iq)
2.5 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-243AA
Number of Regulators
1
Supplier Device Package
SOT-89-3
Voltage - Input (Max)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.37100€371.00
2.000€0.35947€718.94
3.000€0.35370€1,061.10
5.000€0.34730€1,736.50
7.000€0.34356€2,404.92
10.000€0.33996€3,399.60
25.000€0.33222€8,305.50
Manufacturers Standard Package
Unit Price without VAT:€0.37100
Unit Price with VAT:€0.44520