


S-817B15AMC-CWET2G | |
|---|---|
DigiKey Part Number | 728-1029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-817B15AMC-CWET2G |
Description | IC REG LINEAR 1.5V 20MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 1.5V |
Mfr | Voltage Dropout (Max) 0.99V @ 10mA |
Series | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 2.5 µA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.38611 | €1,158.33 |
| Unit Price without VAT: | €0.38611 |
|---|---|
| Unit Price with VAT: | €0.46333 |

