


S-814A46AUC-BDKT2G | |
|---|---|
DigiKey Part Number | S-814A46AUC-BDKT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-814A46AUC-BDKT2G |
Description | IC REG LINEAR 4.6V 135MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 135mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 nA |
Series | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) | PSRR 45dB (100Hz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 4.6V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.22V @ 60mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.27224 | €272.24 |
| Unit Price without VAT: | €0.27224 |
|---|---|
| Unit Price with VAT: | €0.32669 |

