


S-812C57AY-Z2-U | |
|---|---|
DigiKey Part Number | S-812C57AY-Z2-U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-812C57AY-Z2-U |
Description | IC REG LINEAR 5.7V 75MA TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA TO-92-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.23V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 500 nA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Number of Regulators 1 | Supplier Device Package TO-92-3 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 5.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.30381 | €607.62 |
| 4.000 | €0.29554 | €1,182.16 |
| 6.000 | €0.29141 | €1,748.46 |
| 10.000 | €0.28682 | €2,868.20 |
| 14.000 | €0.28414 | €3,977.96 |
| 20.000 | €0.28156 | €5,631.20 |
| Unit Price without VAT: | €0.30381 |
|---|---|
| Unit Price with VAT: | €0.36457 |

