


S-812C53BMC-C5HT2U | |
|---|---|
DigiKey Part Number | 1662-S-812C53BMC-C5HT2UTR-ND - Tape & Reel (TR) 1662-S-812C53BMC-C5HT2UCT-ND - Cut Tape (CT) 1662-S-812C53BMC-C5HT2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-812C53BMC-C5HT2U |
Description | IC REG LINEAR 5.3V 75MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 nA |
Series | Current - Supply (Max) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 16V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 5.3V | Base Product Number |
Voltage Dropout (Max) 0.25V @ 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.64900 | €6.49 |
| 25 | €0.58560 | €14.64 |
| 100 | €0.51640 | €51.64 |
| 250 | €0.48332 | €120.83 |
| 500 | €0.46336 | €231.68 |
| 1.000 | €0.45122 | €451.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.41423 | €1,242.69 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

