Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-812C25AUA-C2FT2G

DigiKey Part Number
728-1017-2-ND - Tape & Reel (TR)
728-1017-1-ND - Cut Tape (CT)
728-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-812C25AUA-C2FT2G
Description
IC REG LINEAR 2.5V 30MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.68V @ 10mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
500 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.6 µA
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-243AA
Number of Regulators
1
Supplier Device Package
SOT-89-3
Voltage - Input (Max)
16V
Base Product Number
Voltage - Output (Min/Fixed)
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1703AT-2502E/MBMicrochip Technology0MCP1703AT-2502E/MB-ND€0.53663Similar
In-Stock: 2.086
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.90000€0.90
10€0.64900€6.49
25€0.58560€14.64
100€0.51640€51.64
250€0.48332€120.83
500€0.46336€231.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.44695€446.95
2.000€0.43343€866.86
3.000€0.42666€1,279.98
5.000€0.41915€2,095.75
7.000€0.41477€2,903.39
10.000€0.41055€4,105.50
Manufacturers Standard Package
Unit Price without VAT:€0.90000
Unit Price with VAT:€1.08000