Parametric Equivalent

S-80935CNMC-G85T2G | |
|---|---|
DigiKey Part Number | S-80935CNMC-G85T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80935CNMC-G85T2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer ABLIC Inc. | Reset Active Low |
Series | Reset Timeout 20ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80935CNMC-G85T2U | ABLIC Inc. | 0 | 1662-2427-2-ND | €0.35208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32334 | €970.02 |
| 6.000 | €0.31548 | €1,892.88 |
| 9.000 | €0.31154 | €2,803.86 |
| 15.000 | €0.30717 | €4,607.55 |
| 21.000 | €0.30462 | €6,397.02 |
| Unit Price without VAT: | €0.32334 |
|---|---|
| Unit Price with VAT: | €0.38801 |


