S-80837CLMC-B6WT2U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.32334
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.32334
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.35370
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.39789
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.36419
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 1.180
Unit Price: €0.76000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.31282
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.23400
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: €0.24606
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80837CLMC-B6WT2U

DigiKey Part Number
S-80837CLMC-B6WT2U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-80837CLMC-B6WT2U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3.7V
Manufacturer
ABLIC Inc.
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-23-5
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1000C37-M5T1GABLIC Inc.0S-1000C37-M5T1G-ND€0.32334Parametric Equivalent
S-1000C37-M5T1UABLIC Inc.0S-1000C37-M5T1U-ND€0.32334Parametric Equivalent
S-1002CA37I-M5T1UABLIC Inc.01662-1094-2-ND€0.35370Parametric Equivalent
S-1003CA37I-M5T1UABLIC Inc.0S-1003CA37I-M5T1U-ND€0.39789Parametric Equivalent
S-1003CB37I-M5T1UABLIC Inc.0S-1003CB37I-M5T1U-ND€0.36419Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.34030€1,020.90
Manufacturers Standard Package
Unit Price without VAT:€0.34030
Unit Price with VAT:€0.40836