
S-80830CNNB-B8PT2U | |
|---|---|
DigiKey Part Number | 1662-3328-2-ND - Tape & Reel (TR) 1662-3328-1-ND - Cut Tape (CT) 1662-3328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80830CNNB-B8PT2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 3V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.49900 | €4.99 |
| 25 | €0.44880 | €11.22 |
| 100 | €0.39350 | €39.35 |
| 250 | €0.36724 | €91.81 |
| 500 | €0.35136 | €175.68 |
| 1.000 | €0.33832 | €338.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32221 | €966.63 |
| 6.000 | €0.31432 | €1,885.92 |
| 9.000 | €0.31037 | €2,793.33 |
| 15.000 | €0.30600 | €4,590.00 |
| 21.000 | €0.30344 | €6,372.24 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |

