S-80826CLPF-B6LTFU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.35208
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: €0.34730
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80826CLPF-B6LTFU

DigiKey Part Number
1662-S-80826CLPF-B6LTFUTR-ND - Tape & Reel (TR)
1662-S-80826CLPF-B6LTFUCT-ND - Cut Tape (CT)
1662-S-80826CLPF-B6LTFUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80826CLPF-B6LTFU
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
2.6V
Manufacturer
ABLIC Inc.
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
4-SMD, Flat Leads
Type
Voltage Detector
Supplier Device Package
SNT-4A
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-1000C26-I4T1UABLIC Inc.0S-1000C26-I4T1U-ND€0.35208Parametric Equivalent
S-1009C26I-I4T1UABLIC Inc.01662-1163-2-ND€0.34730Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.49900€4.99
25€0.44880€11.22
100€0.39350€39.35
250€0.36724€91.81
500€0.35136€175.68
1.000€0.33832€338.32
2.500€0.33809€845.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.30704€1,535.20
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.84000