
S-80825CNUA-B8KT2U | |
|---|---|
DigiKey Part Number | 1662-1776-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80825CNUA-B8KT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.5V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.32847 | €328.47 |
| 2.000 | €0.31804 | €636.08 |
| 3.000 | €0.31282 | €938.46 |
| 5.000 | €0.30704 | €1,535.20 |
| 7.000 | €0.30366 | €2,125.62 |
| 10.000 | €0.30040 | €3,004.00 |
| 25.000 | €0.29340 | €7,335.00 |
| Unit Price without VAT: | €0.32847 |
|---|---|
| Unit Price with VAT: | €0.39416 |

