Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80820CLPF-B6FTFU | |
|---|---|
DigiKey Part Number | 1662-1758-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80820CLPF-B6FTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 2V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1000C20-I4T1U | ABLIC Inc. | 0 | S-1000C20-I4T1U-ND | €0.31740 | Parametric Equivalent |
| S-1009C20I-I4T1U | ABLIC Inc. | 0 | 1662-1156-2-ND | €0.34730 | Parametric Equivalent |
| S-80820CLPF-B6GTFU | ABLIC Inc. | 0 | S-80820CLPF-B6GTFU-ND | €0.30704 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.30704 | €1,535.20 |
| 10.000 | €0.30040 | €3,004.00 |
| 15.000 | €0.29708 | €4,456.20 |
| 25.000 | €0.29340 | €7,335.00 |
| Unit Price without VAT: | €0.30704 |
|---|---|
| Unit Price with VAT: | €0.36845 |


