


S-5844A70CC-A4T2U3 | |
|---|---|
DigiKey Part Number | S-5844A70CC-A4T2U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5844A70CC-A4T2U3 |
Description | THERMOSTAT OPEN DRAIN HSNT4-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat Open Drain HSNT-4-B |
Category | Selectable Hysteresis No |
Manufacturer ABLIC Inc. | Voltage - Supply 1.65 V ~ 5.5 V |
Series | Current - Supply 180nA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Accuracy ±2.5°C | Package / Case 4-SMD, Flat Leads Exposed Pad |
Current - Output (Max) 10mA | Supplier Device Package HSNT-4-B |
Output Type Open Drain | Base Product Number |
Output Function /OverTemp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.40881 | €4,088.10 |
| Unit Price without VAT: | €0.40881 |
|---|---|
| Unit Price with VAT: | €0.49057 |

