
S-57RBNL1S-L3T2U | |
|---|---|
DigiKey Part Number | 1662-S-57RBNL1S-L3T2UTR-ND - Tape & Reel (TR) 1662-S-57RBNL1S-L3T2UCT-ND - Cut Tape (CT) 1662-S-57RBNL1S-L3T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-57RBNL1S-L3T2U |
Description | MAG SWITCH LATCH/BIPLR TSOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect TSOT-23-3S |
Datasheet | Datasheet |
Category | Current - Supply (Max) 4.5mA |
Mfr | Current - Output (Max) 10mA |
Series | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Function Latch, Bipolar Switch | Qualification AEC-Q100 |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package TSOT-23-3S |
Sensing Range 5mT Trip, -5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 150°C | Base Product Number |
Voltage - Supply 2.7V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 5 | €0.86600 | €4.33 |
| 10 | €0.82300 | €8.23 |
| 25 | €0.77080 | €19.27 |
| 50 | €0.73560 | €36.78 |
| 100 | €0.70350 | €70.35 |
| 500 | €0.63884 | €319.42 |
| 1.000 | €0.61480 | €614.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.58076 | €1,742.28 |
| 6.000 | €0.56157 | €3,369.42 |
| 9.000 | €0.55109 | €4,959.81 |
| 15.000 | €0.53862 | €8,079.30 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

