Digital Switch Omnipolar Switch Open Drain Hall Effect HSNT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Omnipolar Switch Open Drain Hall Effect HSNT-6
S-8580AA-A6T8U7

S-57GDNL3S-A6T8U

DigiKey Part Number
1662-S-57GDNL3S-A6T8UTR-ND - Tape & Reel (TR)
1662-S-57GDNL3S-A6T8UCT-ND - Cut Tape (CT)
1662-S-57GDNL3S-A6T8UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-57GDNL3S-A6T8U
Description
MAGNETIC SWITCH OMNIPOLAR HSNT-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect HSNT-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
4.5mA
Mfr
Current - Output (Max)
10mA
Series
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Function
Omnipolar Switch
Qualification
AEC-Q100
Technology
Mounting Type
Surface Mount
Polarization
Either
Supplier Device Package
HSNT-6
Sensing Range
±9.1mT Trip, ±7.3mT Release
Package / Case
6-SMD, Flat Leads Exposed Pad
Test Condition
-40°C ~ 150°C
Base Product Number
Voltage - Supply
2.7V ~ 26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.02000€1.02
5€0.90000€4.50
10€0.85400€8.54
25€0.80080€20.02
50€0.76460€38.23
100€0.73130€73.13
500€0.66434€332.17
1.000€0.63949€639.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.58946€2,947.30
10.000€0.57082€5,708.20
15.000€0.56065€8,409.75
Manufacturers Standard Package
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.22400