
S-35199A01-HRT1 | |
|---|---|
DigiKey Part Number | S-35199A01-HRT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-35199A01-HRT1 |
Description | IC RTC CLK/CALENDAR SER 12UFBGA |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 12-UFBGA, WLBGA |
Category | Interface 3-Wire Serial |
Manufacturer ABLIC Inc. | Voltage - Supply 1.3V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Timekeeping (Max) 8µA ~ 14µA @ 3V ~ 5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 12-UFBGA, WLBGA |
Features Alarm, Leap Year | Supplier Device Package 12-UFBGA, WLBGA |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.76380 | €2,291.40 |
| 6.000 | €0.74789 | €4,487.34 |
| 9.000 | €0.73992 | €6,659.28 |
| Unit Price without VAT: | €0.76380 |
|---|---|
| Unit Price with VAT: | €0.91656 |

