
S-19502AY2A-V9T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19502AY2A-V9T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19502AY2A-V9T1U4 |
Description | VOLT REGULATORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel TO-252-9S |
Datasheet | Datasheet |
Category | Reset Timeout 40µs Typical |
Manufacturer ABLIC Inc. | Operating Temperature -40°C ~ 105°C (TA) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case TO-252-9, DPAK (8 Leads + Tab) |
Number of Voltages Monitored 1 | Supplier Device Package TO-252-9S |
Reset Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.27351 | €5,094.04 |
| Unit Price without VAT: | €1.27351 |
|---|---|
| Unit Price with VAT: | €1.52821 |

