


S-19400G30A-K8T2U4 | |
|---|---|
DigiKey Part Number | 1662-S-19400G30A-K8T2U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19400G30A-K8T2U4 |
Description | WATCHDOG TIMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP |
Datasheet | Datasheet |
Category | Reset Active High |
Manufacturer ABLIC Inc. | Reset Timeout 8.7ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Threshold 3V | Supplier Device Package 8-TMSOP |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.33994 | €5,359.76 |
| Unit Price without VAT: | €1.33994 |
|---|---|
| Unit Price with VAT: | €1.60793 |

