
S-19316BAGA-M5T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19316BAGA-M5T1U7TR-ND - Tape & Reel (TR) 1662-S-19316BAGA-M5T1U7CT-ND - Cut Tape (CT) 1662-S-19316BAGA-M5T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19316BAGA-M5T1U7 |
Description | IC REG LINEAR 1.8V 40MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 40mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Series | Protection Features Over Current, Over Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Output Configuration | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 36V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.95V @ 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.39000 | €2.39 |
| 10 | €1.78400 | €17.84 |
| 25 | €1.63200 | €40.80 |
| 100 | €1.46500 | €146.50 |
| 250 | €1.38528 | €346.32 |
| 500 | €1.35628 | €678.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.24884 | €3,746.52 |
| 6.000 | €1.22494 | €7,349.64 |
| Unit Price without VAT: | €2.39000 |
|---|---|
| Unit Price with VAT: | €2.86800 |

