
S-19310BAAA-S8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19310BAAA-S8T1U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19310BAAA-S8T1U7 |
Description | IC REG LINEAR 5.3V 40MA 8-HTMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 40mA 8-HTMSOP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.45V @ 30mA |
Mfr | Current - Output |
Series | Protection Features Over Current, Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Output Configuration | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad |
Voltage - Input (Max) 36V | Supplier Device Package 8-HTMSOP |
Voltage - Output (Min/Fixed) 5.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.78869 | €3,154.76 |
| 8.000 | €0.77351 | €6,188.08 |
| Unit Price without VAT: | €0.78869 |
|---|---|
| Unit Price with VAT: | €0.94643 |

