Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-19244D50A-A8T1U | |
|---|---|
DigiKey Part Number | 1662-S-19244D50A-A8T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19244D50A-A8T1U |
Description | IC REG LINEAR 5V 1A HSNT-8-A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A HSNT-8-A |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Series | PSRR 50dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SMD, Flat Leads Exposed Pad |
Voltage Dropout (Max) 0.38V @ 1A | Supplier Device Package HSNT-8-A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19244A50A-A8T1U | ABLIC Inc. | 0 | 1662-S-19244A50A-A8T1UTR-ND | €0.81289 | Parametric Equivalent |
| S-19244B50A-A8T1U | ABLIC Inc. | 0 | 1662-S-19244B50A-A8T1UTR-ND | €0.81289 | Parametric Equivalent |
| S-19244C50A-A8T1U | ABLIC Inc. | 0 | 1662-S-19244C50A-A8T1UTR-ND | €0.81289 | Parametric Equivalent |
| S-19244E50A-A8T1U | ABLIC Inc. | 0 | 1662-S-19244E50A-A8T1UTR-ND | €0.92143 | Parametric Equivalent |
| S-19244F50A-A8T1U | ABLIC Inc. | 0 | 1662-S-19244F50A-A8T1UTR-ND | €0.92143 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.81289 | €4,064.45 |
| 10.000 | €0.79820 | €7,982.00 |
| Unit Price without VAT: | €0.81289 |
|---|---|
| Unit Price with VAT: | €0.97547 |



