
S-19214B18A-E8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19214B18A-E8T1U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19214B18A-E8T1U7 |
Description | IC REG LINEAR 1.8V 1A 8-HSOPA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HSOPA |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9.8 µA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 1V @ 200mA | Supplier Device Package 8-HSOPA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.44697 | €5,787.88 |
| Unit Price without VAT: | €1.44697 |
|---|---|
| Unit Price with VAT: | €1.73636 |

