Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19213B50A-V5T2U7

DigiKey Part Number
1662-S-19213B50A-V5T2U7TR-ND - Tape & Reel (TR)
1662-S-19213B50A-V5T2U7CT-ND - Cut Tape (CT)
1662-S-19213B50A-V5T2U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19213B50A-V5T2U7
Description
IC REG LINEAR 5V 500MA TO252-5S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
9.8 µA
Mfr
PSRR
60dB (100Hz)
Series
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-252-5S
Voltage Dropout (Max)
0.22V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.35000€2.35
10€1.75800€17.58
25€1.60720€40.18
100€1.44230€144.23
250€1.36356€340.89
500€1.33416€667.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€1.21858€4,874.32
Manufacturers Standard Package
Unit Price without VAT:€2.35000
Unit Price with VAT:€2.82000