


S-191EM51RA-A8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-191EM51RA-A8T1U7TR-ND - Tape & Reel (TR) 1662-S-191EM51RA-A8T1U7CT-ND - Cut Tape (CT) 1662-S-191EM51RA-A8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-191EM51RA-A8T1U7 |
Description | IC WINDOW VOLT DETECTOR 5.1V/17. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 1 Channel HSNT-8-A |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 80µs Typical |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-SMD, Flat Leads Exposed Pad |
Output Open Drain, Open Drain | Supplier Device Package HSNT-8-A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.59000 | €3.59 |
| 10 | €2.71400 | €27.14 |
| 25 | €2.49520 | €62.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €2.14651 | €10,732.55 |
| Unit Price without VAT: | €3.59000 |
|---|---|
| Unit Price with VAT: | €4.30800 |

