


S-19193AAGA-BCT1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19193AAGA-BCT1U7TR-ND - Tape & Reel (TR) 1662-S-19193AAGA-BCT1U7CT-ND - Cut Tape (CT) 1662-S-19193AAGA-BCT1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19193AAGA-BCT1U7 |
Description | AUTOMOTIVE BATTERY MONITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-HTSSOP |
Datasheet | Datasheet |
Category | Number of Cells 3 ~ 6 |
Mfr | Operating Temperature -40°C ~ 125°C (TA) |
Series | Grade |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 16-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.10000 | €5.10 |
| 10 | €3.90600 | €39.06 |
| 25 | €3.60760 | €90.19 |
| 100 | €3.27960 | €327.96 |
| 250 | €3.15464 | €788.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €2.83503 | €11,340.12 |
| Unit Price without VAT: | €5.10000 |
|---|---|
| Unit Price with VAT: | €6.12000 |

