


S-19193AAGA-BCT1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19193AAGA-BCT1U7TR-ND - Tape & Reel (TR) 1662-S-19193AAGA-BCT1U7CT-ND - Cut Tape (CT) 1662-S-19193AAGA-BCT1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19193AAGA-BCT1U7 |
Description | AUTOMOTIVE BATTERY MONITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.04000 | €5.04 |
| 10 | €3.85400 | €38.54 |
| 25 | €3.55960 | €88.99 |
| 100 | €3.23580 | €323.58 |
| 250 | €3.08156 | €770.39 |
| 500 | €2.98852 | €1,494.26 |
| 1.000 | €2.91199 | €2,911.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €2.79715 | €11,188.60 |
| Unit Price without VAT: | €5.04000 |
|---|---|
| Unit Price with VAT: | €6.04800 |

