Battery Multi-Function Controller IC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19190AXH-M6T1U

DigiKey Part Number
1662-S-19190AXH-M6T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19190AXH-M6T1U
Description
S-19190AXH-M6T1U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C (TA)
Mfr
Grade
Series
Qualification
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-6
Function
Multi-Function Controller
Supplier Device Package
SOT-23-6
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.95494€2,864.82
6.000€0.93584€5,615.04
9.000€0.92628€8,336.52
Manufacturers Standard Package
Unit Price without VAT:€0.95494
Unit Price with VAT:€1.14593